+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAS4050B10

Splice terminal: distribution block; SLT50; 1kV; PIN: 4; ways: 1

Manufacturer: MOREK

Manufacturer part number:
MAS4050B10
TME Symbol:
MAS4050B10

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Manufacturer series
SLT50
Rated voltage
1kV
Number of pins
4
Electrical mounting
screw terminal
Number of ways
1
Body colour
grey
Marker colour
blue
Gross weight47.56 g
Certificates
EAN code4744397019011
See other products in this category: Rail mounted connectors MOREK,
See other products from this series.:
*
MAS4050B10
18 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 9 pcs - 11.99 USDGross price for quantities from 9 pcs - 11.99 USD
Net price for quantities from 18 pcs - 10.49 USDGross price for quantities from 18 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs