+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAS4051A10

Splice terminal: distribution block; SLT50; 1kV; PIN: 7(4+3)


Manufacturer: MOREK

Manufacturer part number:
MAS4051A10
TME Symbol:
MAS4051A10

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Manufacturer series
SLT50
Rated voltage
1kV
Number of pins
7 (4+3)
Electrical mounting
screw terminal
Number of ways
1
Body colour
grey
Marker colour
grey
Gross weight48.68 g
Certificates
EAN code4744397019004
See other products in this category: Rail mounted connectors MOREK,
See other products from this series.:
*
MAS4051A10
36 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 9 pcs - 12.94 USDGross price for quantities from 9 pcs - 12.94 USD
Net price for quantities from 18 pcs - 11.32 USDGross price for quantities from 18 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs