+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOREK
Manufacturer | MOREK | |
Type of splice terminal | distribution block | |
Manufacturer series | SLT50 | |
Rated voltage | 1kV | |
Number of pins | 9 (6+3) | |
Electrical mounting | screw terminal | |
Number of ways | 1 | |
Body colour | grey | |
Marker colour | blue |