+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MASMBJ16A/TR

Diode: TVS; 19.7V; unidirectional; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMBJ16A/TR
TME Symbol:
MASMBJ16A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
19.7V
Semiconductor structure
unidirectional
Mounting
SMD
Kind of package
reel, tape
Gross weight0.091 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMBJ16A/TR
0 in TME stock
Net price for quantities from 200 pcs - 4.58 USDGross price for quantities from 200 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)