+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MASMBJ5361B

Diode: Zener; 5W; 27V; SMD; DO214AA,SMB; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMBJ5361B
TME Symbol:
MASMBJ5361B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
27V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Case
DO214AA, SMB
Leakage current
0.5µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
MASMBJ5361B
0 in TME stock
Net price for quantities from 194 pcs - 3.34 USDGross price for quantities from 194 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)