+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 3kW | |
Max. off-state voltage | 22V | |
Breakdown voltage | 24.4V | |
Semiconductor structure | unidirectional | |
Case | SMC | |
Mounting | SMD | |
Number of channels | 1 | |
Operating temperature | -65...150°C |