+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | high-/low-side | |
Case | QFN | |
Output current | 10A | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
On-state resistance | 0.15Ω | |
Operating temperature | -40...125°C | |
Input voltage | 4.75...9.5V |