+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAT9061004 5M

Cable: servo drive; 5m; Standard: Siemens; chainflex; harnessed

Manufacturer: IGUS

Manufacturer part number:
MAT9061004 5M
TME Symbol:
MAT9061004-5M

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
5m
Standard
Siemens
Manufacturer series
chainflex
Version
harnessed
Application
flexible connections
Engineering PN
6FX2002-5DA38, 6FX3002-5DA38, 6FX5002-5DA38, 6FX8002-5DA38
Kind of cable
servo
Wire insulation material
PUR
Gross weight7 kg
Certificates
See other products in this category: Servo cables IGUS,
See other products from this series.:
*
MAT9061004 5M
0 in TME stock
Net price for quantities from 1 pcs - 333.25 USDGross price for quantities from 1 pcs - 333.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.