+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAT9851703 3M

Cable: servo drive; 3m; Standard: Allen Bradley; chainflex


Manufacturer: IGUS

Manufacturer part number:
MAT9851703 3M
TME Symbol:
MAT9851703-3M

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
3m
Standard
Allen Bradley
Manufacturer series
chainflex
Version
harnessed
Application
flexible connections
Engineering PN
2090-CSBM1DF-14AF03
Gross weight958.1 g
Certificates
See other products in this category: Servo cables IGUS,
See other products from this series.:
*
MAT9851703 3M
0 in TME stock
Net price for quantities from 1 pcs - 174.66 USDGross price for quantities from 1 pcs - 174.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.