+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of connection cable | servo drive | |
Cable length | 5m | |
Standard | Siemens | |
Manufacturer series | chainflex | |
Version | harnessed | |
Application | flexible connections | |
Engineering PN | 6FX2002-5CQ28, 6FX3002-5CQ28, 6FX5002-5CQ28, 6FX8002-5CQ28 | |
Kind of cable | power | |
Wire insulation material | PUR |