+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAV16CBRERGBJR0V

Switch: push-button; Pos: 2; MAV; 2A/36VDC; IP67; OFF-(ON); RGB

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MAV16CBRERGBJR0V
TME Symbol:
MAV16CBRERGBJR0V

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Manufacturer series
MAV
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
RGB
Leads
connectors
Leads dimensions
2.75x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
PBT
Button material
anodised aluminium
Actuator colour
black
Mounting
screw
Body dimensions
18.5x18.5x16mm
Operating temperature
-20...70°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches KNITTER-SWITCH,
See other products from this series.:
*
MAV16CBRERGBJR0V
0 in TME stock
Net price for quantities from 1 pcs - 29.77 USDGross price for quantities from 1 pcs - 29.77 USD
Net price for quantities from 5 pcs - 24.52 USDGross price for quantities from 5 pcs - 24.52 USD
Net price for quantities from 10 pcs - 19.05 USDGross price for quantities from 10 pcs - 19.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.