+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Manufacturer series | MAV | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 3A / 28V DC | |
IP rating | IP67 | |
Switching method | ON-ON | |
Illumination | LED | |
Backlight colour | green | |
Leads | connectors | |
Leads dimensions | 2.75x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3N | |
Mechanical durability | 1000000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø22mm | |
Body colour | aluminium | |
Body material | stainless steel | |
Button material | stainless steel | |
Contact plating | silver plated | |
Mechanical impact resistance | IK10 | |
Actuator colour | silver | |
Button marking | blank | |
Panel thickness | max. 10mm | |
Terminal pitch | 5mm | |
Mounting | screw | |
Body dimensions | 22x19x25.5mm | |
Button height | 2mm | |
Key stroke | 3.2mm | |
Button shape | round | |
Operating temperature | -20...55°C |