+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX-M10N-10B

Module: GPS/BEIDOU/GALILEO/QZSS; ±1.5m; -167dBm; 1.76÷5.5VDC


Manufacturer: u-blox

Manufacturer part number:
MAX-M10N-10B
TME Symbol:
MAX-M10N-10B

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Position determination accuracy
±1.5m
Receiver sensitivity
-167dBm
Interface
UART
Mounting
SMD
Dimensions
9.7x10.1x2.5mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 1.76...5.5V DC
Gross weight10 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
MAX-M10N-10B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.