+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1032BEUG+

IC: A/D converter; Ch: 8; 14bit; 115ksps; 4.75÷5.25V; TSSOP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1032BEUG+
TME Symbol:
MAX1032BEUG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
115ksps
Operating voltage
4.75...5.25V
Case
TSSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Relative accuracy
0.25LSB
Operating current
3mA
Gross weight0.08 g
Certificates
*
MAX1032BEUG+
0 in TME stock
Net price for quantities from 62 pcs - 11.27 USDGross price for quantities from 62 pcs - 11.27 USD
No. of pieces (Multiplicity: 62)
Minimum order quantity: 62.
Multiplicity: 62.
Hardly available product