+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX105ECS+

IC: A/D converter; Ch: 2; 6bit; 800Msps; 3.3÷5V; QFP80


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX105ECS+
TME Symbol:
MAX105ECS+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
6bit
Sampling speed
800Msps
Operating voltage
3.3...5V
Case
QFP80
Mounting
SMD
Interface
parallel
Integrated circuit features
differential
Relative accuracy
0.25LSB
Gross weight1 g
Certificates
*
MAX105ECS+
0 in TME stock
Net price for quantities from 1 pcs - 88.78 USDGross price for quantities from 1 pcs - 88.78 USD
Net price for quantities from 3 pcs - 74.80 USDGross price for quantities from 3 pcs - 74.80 USD
Net price for quantities from 10 pcs - 62.80 USDGross price for quantities from 10 pcs - 62.80 USD
Net price for quantities from 25 pcs - 55.60 USDGross price for quantities from 25 pcs - 55.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product