+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX110ACPE+

IC: A/D converter; Ch: 2; 14bit; 0.05ksps; 5V; DIP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX110ACPE+
TME Symbol:
MAX110ACPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
50sps
Operating voltage
5V
Case
DIP16
Mounting
THT
Interface
serial
Integrated circuit features
differential
Relative accuracy
2LSB
Gross weight1.065 g
Certificates
*
MAX110ACPE+
38 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs