+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1111EEE+

IC: A/D converter; Ch: 4; 8bit; 50ksps; 2.7÷5.5V; QSOP16

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1111EEE+
TME Symbol:
MAX1111EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
8bit
Sampling speed
50ksps
Operating voltage
2.7...5.5V
Case
QSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Integrated circuit features
LPC
Relative accuracy
0.5LSB
Operating current
0.085mA
Gross weight0.07 g
Certificates
*
MAX1111EEE+
0 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 5.72 USDGross price for quantities from 3 pcs - 5.72 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.52 USDGross price for quantities from 25 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product