+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1112CAP+

IC: A/D converter; Ch: 8; 8bit; 0.05ksps; 2.7÷5.5V; SO20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1112CAP+
TME Symbol:
MAX1112CAP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
50sps
Operating voltage
2.7...5.5V
Case
SO20
Mounting
SMD
Interface
serial
Integrated circuit features
LPC
Relative accuracy
0.3LSB
Gross weight0.7273 g
Certificates
*
MAX1112CAP+
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product