+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX11200EEE+

IC: A/D converter; Ch: 1; 24bit; 0.48ksps; 1.7÷3.6V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11200EEE+
TME Symbol:
MAX11200EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
0.48ksps
Operating voltage
1.7...3.6V
Case
QSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Relative accuracy
10LSB
Operating current
0.255mA
Integrated circuit features
  • delta-sigma
  • LPC
Gross weight0.07 g
Certificates
*
MAX11200EEE+
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product