+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX114CAG+

IC: A/D converter; Ch: 4; 8bit; 1Msps; 4.75÷5.25V; SSOP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX114CAG+
TME Symbol:
MAX114CAG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
8bit
Sampling speed
1Msps
Operating voltage
4.75...5.25V
Case
SSOP24
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Relative accuracy
1LSB
Gross weight0.19 g
Certificates
*
MAX114CAG+
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.55 USDGross price for quantities from 3 pcs - 9.55 USD
Net price for quantities from 10 pcs - 8.39 USDGross price for quantities from 10 pcs - 8.39 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product