+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX11602EEE+

IC: A/D converter; Ch: 8; 8bit; 188ksps; 4.5÷5.5V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11602EEE+
TME Symbol:
MAX11602EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
188ksps
Operating voltage
4.5...5.5V
Case
QSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
0.35mA
Gross weight0.074 g
Certificates
*
MAX11602EEE+
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 2.89 USDGross price for quantities from 200 pcs - 2.89 USD
Net price for quantities from 300 pcs - 2.78 USDGross price for quantities from 300 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
Net price for quantities from 1000 pcs - 2.55 USDGross price for quantities from 1000 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.