+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX11604EEE+T

IC: A/D converter; Ch: 12; 8bit; 188ksps; 4.5÷5.5V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11604EEE+T
TME Symbol:
MAX11604EEE+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
12
Converter resolution
8bit
Sampling speed
188ksps
Operating voltage
4.5...5.5V
Case
QSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
0.35mA
Gross weight0.07 g
Certificates
*
MAX11604EEE+T
0 in TME stock
Net price for quantities from 2500 pcs - 2.75 USDGross price for quantities from 2500 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Hardly available product