+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX11605EEE+

IC: A/D converter; Ch: 12; 8bit; 188ksps; 2.7÷3.6V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11605EEE+
TME Symbol:
MAX11605EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
12
Converter resolution
8bit
Sampling speed
188ksps
Operating voltage
2.7...3.6V
Case
QSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Relative accuracy
1LSB
Operating current
0.35mA
Gross weight0.07 g
Certificates
*
MAX11605EEE+
0 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product