+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1167BEEE+

IC: A/D converter; Ch: 4; 16bit; 200ksps; 4.75÷5.25V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1167BEEE+
TME Symbol:
MAX1167BEEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
200ksps
Operating voltage
4.75...5.25V
Case
QSOP16
Mounting
SMD
Operating temperature
-40...85°C
Relative accuracy
3LSB
Operating current
3.6mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.07 g
Certificates
*
MAX1167BEEE+
0 in TME stock
Net price for quantities from 1 pcs - 31.19 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 3 pcs - 28.59 USDGross price for quantities from 3 pcs - 28.59 USD
Net price for quantities from 10 pcs - 25.13 USDGross price for quantities from 10 pcs - 25.13 USD
Net price for quantities from 25 pcs - 22.52 USDGross price for quantities from 25 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product