+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Converter resolution | 8bit | |
Sampling speed | 60Msps | |
Operating voltage | 2.7...3.6V | |
Case | QFP48 | |
Mounting | SMD | |
Interface | parallel | |
Integrated circuit features | LPC | |
Relative accuracy | 0.3LSB |