+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX122BENG+

IC: A/D converter; Ch: 1; 12bit; 333ksps; -5÷5V; SSOP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX122BENG+
TME Symbol:
MAX122BENG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
333ksps
Operating voltage
-5...5V
Case
SSOP24
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Relative accuracy
1LSB
Operating current
2.5mA
Gross weight1.85 g
Certificates
*
MAX122BENG+
0 in TME stock
Net price for quantities from 1 pcs - 60.00 USDGross price for quantities from 1 pcs - 60.00 USD
Net price for quantities from 3 pcs - 54.99 USDGross price for quantities from 3 pcs - 54.99 USD
Net price for quantities from 10 pcs - 48.32 USDGross price for quantities from 10 pcs - 48.32 USD
Net price for quantities from 30 pcs - 43.33 USDGross price for quantities from 30 pcs - 43.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product