+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1238EEE+

IC: A/D converter; Ch: 12; 12bit; 94.4ksps; 4.5÷5.5V; SOP16

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1238EEE+
TME Symbol:
MAX1238EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
12
Converter resolution
12bit
Sampling speed
94.4ksps
Operating voltage
4.5...5.5V
Case
SOP16
Mounting
SMD
Integrated circuit features
LPC
Relative accuracy
1LSB
Interface
  • I2C
  • serial
Gross weight0.082 g
Certificates
*
MAX1238EEE+
0 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 17.91 USDGross price for quantities from 3 pcs - 17.91 USD
Net price for quantities from 10 pcs - 14.60 USDGross price for quantities from 10 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product