+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1240CCSA+

IC: A/D converter; Ch: 1; 12bit; 73ksps; 2.7÷3.6V; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1240CCSA+
TME Symbol:
MAX1240CCSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
73ksps
Operating voltage
2.7...3.6V
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Relative accuracy
1LSB
Operating current
1.4mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.08 g
Certificates
*
MAX1240CCSA+
0 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 12.58 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 11.53 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 25 pcs - 9.08 USDGross price for quantities from 25 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product