+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1243BCSA+

IC: A/D converter; Ch: 1; 10bit; 73ksps; 2.7÷5.25V; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1243BCSA+
TME Symbol:
MAX1243BCSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
73ksps
Operating voltage
2.7...5.25V
Case
SO8
Mounting
SMD
Interface
SPI
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight1 g
Certificates
*
MAX1243BCSA+
0 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 3 pcs - 8.90 USDGross price for quantities from 3 pcs - 8.90 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 25 pcs - 6.54 USDGross price for quantities from 25 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product