+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 12bit | |
Sampling speed | 133ksps | |
Operating voltage | 2.7...5.25V | |
Case | QSOP16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Relative accuracy | 1LSB | |
Operating current | 1.2mA |