+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1249BCEE+

IC: A/D converter; Ch: 4; 10bit; 133ksps; 2.7÷5.25V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1249BCEE+
TME Symbol:
MAX1249BCEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
10bit
Sampling speed
133ksps
Operating voltage
2.7...5.25V
Case
QSOP16
Mounting
SMD
Operating temperature
0...70°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
1.2mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.07 g
Certificates
*
MAX1249BCEE+
0 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 3 pcs - 9.78 USDGross price for quantities from 3 pcs - 9.78 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 25 pcs - 7.70 USDGross price for quantities from 25 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product