+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1302AEUG+

IC: A/D converter; Ch: 8; 16bit; 115ksps; 2.7÷5.25V; TSSOP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1302AEUG+
TME Symbol:
MAX1302AEUG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
115ksps
Operating voltage
2.7...5.25V
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...85°C
Relative accuracy
2LSB
Operating current
3mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.08 g
Certificates
*
MAX1302AEUG+
0 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 3 pcs - 20.66 USDGross price for quantities from 3 pcs - 20.66 USD
Net price for quantities from 10 pcs - 18.15 USDGross price for quantities from 10 pcs - 18.15 USD
Net price for quantities from 25 pcs - 16.28 USDGross price for quantities from 25 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product