+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX144BCUA+

IC: A/D converter; Ch: 2; 12bit; 108ksps; 2.7÷5.25V; uMAX8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX144BCUA+
TME Symbol:
MAX144BCUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
108ksps
Operating voltage
2.7...5.25V
Case
uMAX8
Mounting
SMD
Operating temperature
0...70°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
0.9mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.03 g
Certificates
*
MAX144BCUA+
0 in TME stock
Net price for quantities from 2500 pcs - 9.94 USDGross price for quantities from 2500 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Hardly available product