+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX147ACPP+

IC: A/D converter; Ch: 8; 12bit; 133ksps; 2.7÷5.25V; DIP20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX147ACPP+
TME Symbol:
MAX147ACPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
133ksps
Operating voltage
2.7...5.25V
Case
DIP20
Mounting
THT
Operating temperature
0...70°C
Relative accuracy
0.5LSB
Operating current
1.2mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight1.51 g
Certificates
*
MAX147ACPP+
0 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 3 pcs - 27.83 USDGross price for quantities from 3 pcs - 27.83 USD
Net price for quantities from 10 pcs - 24.46 USDGross price for quantities from 10 pcs - 24.46 USD
Net price for quantities from 36 pcs - 21.93 USDGross price for quantities from 36 pcs - 21.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product