+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX147BCAP+

IC: A/D converter; Ch: 8; 12bit; 133ksps; 2.7÷5.25V; SSOP20

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX147BCAP+
TME Symbol:
MAX147BCAP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
133ksps
Operating voltage
2.7...5.25V
Case
SSOP20
Mounting
SMD
Interface
serial
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight0.01 g
Certificates
*
MAX147BCAP+
0 in TME stock
Net price for quantities from 1 pcs - 18.70 USDGross price for quantities from 1 pcs - 18.70 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
Net price for quantities from 10 pcs - 13.61 USDGross price for quantities from 10 pcs - 13.61 USD
Net price for quantities from 25 pcs - 12.10 USDGross price for quantities from 25 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product