+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC switcher, PWM controller | |
Output current | 1A | |
Frequency | 625kHz | |
Mounting | SMD | |
Case | uMAX10 | |
Topology | boost, buck-boost, flyback | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Duty cycle factor | 0...50% | |
Kind of package | tube | |
Operating voltage | 23.6...30V DC |