+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1538ETI+

PMIC; DC/DC converter; Uin: 4.75÷28VDC; QFN28; SMD; 1.6W; Ch: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1538ETI+
TME Symbol:
MAX1538ETI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...28V DC
Case
QFN28
Mounting
SMD
Power
1.6W
Topology
buck-boost
Number of channels
1
Gross weight1 g
Certificates
*
MAX1538ETI+
0 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product