+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...30V DC | |
Output voltage | 2.5...5.5V DC | |
Output current | 10A | |
Case | SO16 | |
Mounting | SMD | |
Frequency | 150...300kHz | |
Power | 667mW | |
Topology | buck | |
Number of channels | 1 |