+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX16822AASA+

IC: driver; LED driver; SO8; 350mA; 6.5÷65VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX16822AASA+
TME Symbol:
MAX16822AASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.35A
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 6.5...65V DC
Gross weight0.077 g
Certificates
See other products in this category: LED drivers Analog Devices (MAXIM INTEGRATED),
*
MAX16822AASA+
0 in TME stock
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product