+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1737EEI+

IC: PMIC; battery charging controller; Iout: 4A; 4.2V; 1 x Li-Ion


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1737EEI+
TME Symbol:
MAX1737EEI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
4A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion
Case
SOP28
Operating temperature
-40...85°C
Supply voltage
  • 6...28V DC
Gross weight0.16 g
Certificates
*
MAX1737EEI+
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 5.36 USD
Net price for quantities from 500 pcs - 5.00 USDGross price for quantities from 500 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs