+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1771CSA+

PMIC; DC/DC converter; Uin: 2÷16.5VDC; Uout: 2÷100VDC; 2A; SO8; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1771CSA+
TME Symbol:
MAX1771CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...16.5V DC
Output voltage
2...100V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
300kHz
Power
471mW
Topology
boost
Number of channels
1
Gross weight0.079 g
Certificates
*
MAX1771CSA+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 5.82 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
Packaging method by the manufacturer:Tube = 100 pcs