+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX1771ESA+

PMIC; DC/DC converter; Uin: 2÷16.5VDC; Uout: 2÷100VDC; 2A; SO8; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1771ESA+
TME Symbol:
MAX1771ESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...16.5V DC
Output voltage
2...100V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
300kHz
Power
471mW
Topology
boost
Number of channels
1
Gross weight0.078 g
Certificates
*
MAX1771ESA+
0 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 300 pcs - 4.79 USDGross price for quantities from 300 pcs - 4.79 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
Net price for quantities from 1000 pcs - 4.47 USDGross price for quantities from 1000 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs