+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 12bit | |
Sampling speed | 17ksps | |
Operating voltage | 11.4...15.75V | |
Case | DIP28 | |
Mounting | THT | |
Interface | serial | |
Relative accuracy | 1LSB |