+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX187BEPA+

IC: A/D converter; Ch: 1; 12bit; 75ksps; 4.75÷5.25V; DIP8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX187BEPA+
TME Symbol:
MAX187BEPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
75ksps
Operating voltage
4.75...5.25V
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
1.5mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.49 g
Certificates
*
MAX187BEPA+
0 in TME stock
Net price for quantities from 1 pcs - 37.72 USDGross price for quantities from 1 pcs - 37.72 USD
Net price for quantities from 3 pcs - 34.56 USDGross price for quantities from 3 pcs - 34.56 USD
Net price for quantities from 10 pcs - 30.37 USDGross price for quantities from 10 pcs - 30.37 USD
Net price for quantities from 25 pcs - 27.23 USDGross price for quantities from 25 pcs - 27.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product