+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX191BCNG+

IC: A/D converter; Ch: 1; 12bit; 100ksps; 5V; DIP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX191BCNG+
TME Symbol:
MAX191BCNG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
5V
Case
DIP24
Mounting
THT
Interface
serial
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight1.806 g
Certificates
*
MAX191BCNG+
4 in TME stock
Net price for quantities from 1 pcs - 63.64 USDGross price for quantities from 1 pcs - 63.64 USD
Net price for quantities from 3 pcs - 57.80 USDGross price for quantities from 3 pcs - 57.80 USD
Net price for quantities from 10 pcs - 54.54 USDGross price for quantities from 10 pcs - 54.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcs