+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX197BCWI+

IC: A/D converter; Ch: 8; 12bit; 100ksps; 5V; SO28-W


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX197BCWI+
TME Symbol:
MAX197BCWI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
5V
Case
SO28-W
Mounting
SMD
Interface
parallel
Integrated circuit features
multirange
Relative accuracy
1LSB
Gross weight0.795 g
Certificates
*
MAX197BCWI+
0 in TME stock
Net price for quantities from 1 pcs - 39.33 USDGross price for quantities from 1 pcs - 39.33 USD
Net price for quantities from 3 pcs - 34.87 USDGross price for quantities from 3 pcs - 34.87 USD
Net price for quantities from 10 pcs - 26.61 USDGross price for quantities from 10 pcs - 26.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product