+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX232EIN

IC: interface; receiver,line driver; RS232; 250kbps; PDIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX232EIN
TME Symbol:
MAX232EIN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Interface
RS232
Data transfer rate
250kbps
Mounting
THT
Case
PDIP16
Number of receivers
2
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Gross weight1.01 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX232EIN
380 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs