+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX262BENG+

Filter: digital; switched capacitor; active,universal; DIP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX262BENG+
TME Symbol:
MAX262BENG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
active, universal
Case
DIP24
Mounting
THT
Filter order
2
Cutoff frequency
0.14MHz
Number of channels
2
Supply voltage
  • 5V DC
Gross weight1.79 g
Certificates
*
MAX262BENG+
2 in TME stock
Net price for quantities from 1 pcs - 26.46 USDGross price for quantities from 1 pcs - 26.46 USD
Net price for quantities from 3 pcs - 23.37 USDGross price for quantities from 3 pcs - 23.37 USD
Net price for quantities from 15 pcs - 20.97 USDGross price for quantities from 15 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs