+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX274AENG+

Filter: digital; active,lowpass,band pass; DIP24; 150kHz; Ch: 4


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX274AENG+
TME Symbol:
MAX274AENG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of filter
active, band pass, lowpass
Case
DIP24
Mounting
THT
Filter order
2
Cutoff frequency
0.15MHz
Number of channels
4
Supply voltage
  • 5V DC
Gross weight1 g
Certificates
*
MAX274AENG+
0 in TME stock
Net price for quantities from 1 pcs - 33.10 USDGross price for quantities from 1 pcs - 33.10 USD
Net price for quantities from 3 pcs - 29.20 USDGross price for quantities from 3 pcs - 29.20 USD
Net price for quantities from 15 pcs - 26.31 USDGross price for quantities from 15 pcs - 26.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product