+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX280CWE+

Filter: digital; active,Butterworth,lowpass; SO16; 20kHz; Ch: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX280CWE+
TME Symbol:
MAX280CWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of filter
active, Butterworth, lowpass
Case
SO16
Mounting
SMD
Filter order
5
Cutoff frequency
20kHz
Number of channels
1
Supply voltage
  • 5V DC
Gross weight1 g
Certificates
*
MAX280CWE+
0 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
Net price for quantities from 3 pcs - 10.70 USDGross price for quantities from 3 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
Net price for quantities from 46 pcs - 8.97 USDGross price for quantities from 46 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product